text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8Q-0

NEO-M8 Series 3.6 V -167 dBm Surface Mount u-blox M8 Concurrent GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code:
Product Specification Section
u-blox NEO-M8Q-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.16
USD
Quantity
Unit Price
2
$14.58
10
$14.39
25
$14.29
75
$14.16
150+
$13.97