Manufacturer Part #
XA1110-1103892
XA1110:±20 ns - 165 dBm Multi-GNSS Module with Patch Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sierra Wireless | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sierra Wireless XA1110-1103892 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Sierra Wireless XA1110-1103892 - Technical Attributes
Attributes Table
| No. of Channels: | 99 |
| Sensitivity: | -165dBm |
| Supply Voltage: | 3V to 4.3V |
| Supply Current-Max: | 32mA |
| Warm Capture: | 33s |
| Cold Capture: | 35s |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$12.42
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount