Référence fabricant
MTCDTIP-L4N1-266A-915
LTE Cat 4 mPower Conduit IP67 Base Station
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | MultiTech | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Kit | ||||||||||
| Code de date: | |||||||||||
MultiTech MTCDTIP-L4N1-266A-915 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Summary:MultiTech announces new ordering part numbers for select Conduit Programmable LoRa gateways, and Conduit IP67 Base Stations that use the MTAC-003 gateway accessory card.The MTAC-003 gateway accessory cards integrate the latest Semtech SX1303 LoRa Gateway Transceiver and deliver several improvements:• Reduced energy costs• Increased capacity and longer sensor battery life• Improved real-time positioningCurrent devices using the Semtech SX1301 LoRa Gateway Transceiver are Not Recommended for New Designs (NRND).Key Dates:Not Recommended for New Designs (NRND): October 3, 2024Near-End-of-Life (NEOL): November 1, 2024Last Time Buy (LTB): February 1, 2025 (or while supplies last) Non-Cancellable, Non-Returnable (NCNR) Agreement RequiredEnd-Of-Life (EOL): May 1, 2025
Statut du produit:
MultiTech MTCDTIP-L4N1-266A-915 - Caractéristiques techniques
| Type: | Gateway |
| Data Rate-Max: | 150Mbps |
| Output Power: | 27dBm |
| Interface Type: | Ethernet/USB |
| Frequency: | 915MHz |
| Supply Voltage: | 37V to 57V |
| Wireless Protocol: | LoRaWAN |
| Operating System Supported: | Embedded |
| Operating Temp Range: | -40°C to +79°C |
Emballages disponibles
Qté d'emballage(s) :
1 par Kit