text.skipToContent text.skipToNavigation

Manufacturer Part #

CL4490-1000-232-SP

902 - 928 Mhz 1 Watt RS232 20 Mile (32 km) Transceiver Starter Pack w/ RPSMA

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio CL4490-1000-232-SP - Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Interface: RS-232
Supply Voltage: 7V to 18V
Output Current-Max: 400mA
Operating Power-Nom: 1W
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.04
USD
Quantity
Unit Price
1
$320.04
2
$316.45
4
$312.90
5
$311.77
15+
$304.80
Product Variant Information section