text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQ-L4G1-B02.R2-SP

LTE Cat 4 Embedded Modem w/Fallback GNSS (1 Pk)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
MultiTech MTQ-L4G1-B02.R2-SP - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: LTE CAT 4
Interface Type: UART/USB
Satellite: GNSS
Data Rate: 150Mbps
Supply Voltage: 3.3V to 5V
Coverage: Global
Approved Carriers: AT&T/PTCRB
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$160.40
USD
Quantity
Web Price
1
$160.40
3
$158.09
5
$157.02
15
$154.76
25+
$152.76
Product Variant Information section