Manufacturer Part #
MTR3-L4G2D-AC00QA-EWM
LTE Cat 4 Cellular Router with Fallback, GNSS and Accessory Kit.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MultiTech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
MultiTech MTR3-L4G2D-AC00QA-EWM - Product Specification
MultiTech MTR3-L4G2D-AC00QA-EWM - Technical Attributes
Attributes Table
| Module: | Boxed Modem/Router/Gateway |
| Protocol: | 4G LTE CAT 4, 2G/3G FALLBACK |
| Satellite: | GLONASS/GNSS/GPS |
| Data Rate: | 150Mbps |
| Supply Voltage: | 9V to 36V |
| Coverage: | Global |
| Approved Carriers: | AT&T/Verizon |
| Operating Temp Range: | -40°C to +75°C |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$477.00
2
$470.05
3
$466.03
4
$463.19
5+
$454.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk