Manufacturer Part #
TXM-418-LR
LR Series 3.6 V 3.4 mA 10 000 bps Surface Mount RF Transmitter Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity TXM-418-LR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity TXM-418-LR - Technical Attributes
Attributes Table
| Data Rate: | 10kbps |
| Interface: | Serial |
| Supply Voltage: | 2.1V to 3.6V |
| Output Current-Max: | 3.4mA |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1
$11.62
5
$11.47
25
$11.33
75
$11.23
200+
$11.07
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount