text.skipToContent text.skipToNavigation

Manufacturer Part #

NHS3152/A1Z

NHS3152 Series 3.6 V 13.56 MHz Therapy Adherence Resistive Monitor - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NHS3152/A1Z - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 145µA
Supply Voltage: 1.72V to 3.6V
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,805.00
USD
Quantity
Unit Price
1,500+
$1.87
Product Variant Information section