text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5120A0HN1/C2,151

PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5120A0HN1/C2,151 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 60mA
Supply Voltage: 1.6V to 3.6V
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,793.00
USD
Quantity
Unit Price
4
$5.92
20
$5.86
50
$5.82
125
$5.78
300+
$5.70
Product Variant Information section