Manufacturer Part #
PN5120A0HN1/C2,151
PN512 Series 3.6 V 60 mA SMT Full NFC Forum-Compliant Frontend - HVQFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:HVQFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP PN5120A0HN1/C2,151 - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Clock Frequency-Max: | 13.56MHz |
| Range: | 100mm |
| Supply Current: | 60mA |
| Supply Voltage: | 1.6V to 3.6V |
| Package Style: | HVQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount