text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5190B1HN/C121Y

PN5190 Series 2.4 V to 5.5 V Surface Mount NFC Frontend IC - VFLGA-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PN5190B1HN/C121Y - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 200mm
Supply Current: 20mA
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$26,280.00
USD
Quantity
Unit Price
6,000+
$4.38
Product Variant Information section