text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04KC-IE6T3

13.56MHz ISO 15693 NFC I2C 1.8V to 5.5V RFID Transponder IC - TSSOP-8

Product Specification Section
STMicroelectronics ST25DV04KC-IE6T3 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 1000kHz
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,990
USA:
2,990
Cost Per Unit
$4.53
Unit Price:
$1.03 USD Each
Total
$9.06
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.