text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3916B-AQET

7A-NFC TAGS READERS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2521
Product Specification Section
STMicroelectronics ST25R3916B-AQET - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 2.6V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
Cost Per Unit
$8.60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$5.10 USD Each
Total
$17.20
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.