text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3916B-BWLT

ST25R3916B Series 5.5 V 13.56 MHz SPI/I2C Interface NFC Reader IC - WLCSP-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25R3916B-BWLT - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.4V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 36
Moisture Sensitivity Level: 1
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,650.00
USD
Quantity
Unit Price
5,000+
$3.13
Product Variant Information section