text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25TV64K-AP6G3

ST25TV Series 11 V 13.56 MHz 64-Kbit EEPROM RFID Tag IC - Wafer

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST25TV64K-AP6G3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 15°C to 25°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1563
Multiple Of:
1
Total
$593.94
USD
Quantity
Unit Price
1
$0.38
3,126
$0.375
4,689
$0.37
7,815+
$0.365
Product Variant Information section