text.skipToContent text.skipToNavigation

Manufacturer Part #

T4PK-F02TR6

TWN4 5.5V 150 mA Palon Compact Panel Light Accessary Kit RFID Reader

ECAD Model:
Mfr. Name: ELATEC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC T4PK-F02TR6 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 150mA
Supply Voltage: 9V to 30V
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$241.07
USD
Quantity
Unit Price
1
$241.07
3
$237.09
4
$236.06
10
$232.80
15+
$229.59
Product Variant Information section