text.skipToContent text.skipToNavigation
ELATEC

 

ELATEC TWN4 Family of RFID Readers

Programmable for LF/HF/NFC

ELATEC's TWN4 family is the newest-generation of transponder readers and writers that allows users to read and write to almost any 125 kHz, 134.2 kHz and 13.56 MHz tags and/or labels.

The TWN4 series supports all major transponders from various suppliers like ATMEL, EM, ST, NXP, TI, HID, LEGIC, etc. and ISO standards like ISO14443A/B (T=CL), ISO15693, ISO18092 / ECMA-340 (NFC).

This new innovation is a direct enhancement to the successful TWN3 family as it comes in the same mechanical dimensions (OEM PCB and Desktop Housing). The reader supports host communication via USB or RS-232.

Features
  • Powerful SDK for writing apps which are executed directly on the reader
  • Firmware update in the field possible
  • Onboard 18 kB flash storage, e.g. for storing user accessible non-volatile data
  • Direct chip-commands support
  • Two onboard SAM sockets (Secure Access Module)
  • CCID and PC/SC 2.01
  • Dedicated expansion bus for connection of LCD, mass storage, etc.
  • 2 GPIOs
  • Supports quick centralized (re)configuration over network and over wireless interface with TWN4 CONFIG Card
Applications
  • Elevators
  • EV Chargers
  • Access points
  • Point of Sale (POS)
  • Fitness equipment
  • Document Management
  • Vending
  • Parking
  • Gaming
  • Lockers
  • Industrial PCs