Manufacturer Part #
ESP32-S3-WROOM-1-N8
SMD module, ESP32-S3, 8 MB SPI flash, PCB antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Espressif Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Espressif Systems ESP32-S3-WROOM-1-N8 - Product Specification
Espressif Systems ESP32-S3-WROOM-1-N8 - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$3.52
25
$3.48
75
$3.43
150
$3.39
400+
$3.30
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
Module
Mounting Method:
Surface Mount