
Manufacturer Part #
AW-XM458
IEEE 802.11 2 X 2 WiFi 6 SU and MU MIMO DBC Wireless LAN + Bluetooth 5 Combo LG
Product Specification Section
AzureWave AW-XM458 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AzureWave AW-XM458 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 1.2Gbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -88dBm |
InterfaceType / Connectivity: | PCIe/SDIO/UART |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 380mA |
Transmitting Current: | 752mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$19.04
8
$18.81
30
$18.60
60
$18.49
150+
$18.24
Product Variant Information section
Available Packaging
Package Qty:
2 per Reel
Package Style:
Module
Mounting Method:
Surface Mount