Manufacturer Part #
WE310G4I472T001000
SR WIFI, WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.002, 802.11 a/b/g/n 2.4/5GHz+ BLE5
Product Specification Section
Telit Cinterion WE310G4I472T001000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion WE310G4I472T001000 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Frequency Range: | 2.4GHz to 5GHz |
Output Power: | 19dBm |
Sensitivity: | -95dBm |
Flash Size (Bytes): | 4MB |
InterfaceType / Connectivity: | SDIO/SPI/UART |
Supply Voltage: | 3V to 3.6V |
Receiving Current: | 53mA |
Transmitting Current: | 268mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
SR WIFI, WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.002, 802.11 a/b/g/n 2.4/5GHz+ BLE5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.53
5
$8.43
25
$8.33
100
$8.24
250+
$8.12
Product Variant Information section
Available Packaging
Package Qty:
392 per Tray
Package Style:
Module
Mounting Method:
Surface Mount