Manufacturer Part #
CX2147NL
RF Transformer 11CT 6 Terminal Gull Wing SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics CX2147NL - Technical Attributes
Attributes Table
| Impedance: | 75Ω |
| Frequency Range: | 5MHz to 100MHz |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Surface Mount