Manufacturer Part #
DA14695-00HQDEVKT-P
DA14695 Series Bluetooth Transceiver Development Kit
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DA14695-00HQDEVKT-P - Product Specification
Renesas DA14695-00HQDEVKT-P - Technical Attributes
Attributes Table
| Application Type: | Bluetooth |
| Core Supported: | DA14695 |
| Frequency: | 2.4 GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$182.83
3
$179.97
5
$178.66
10
$176.89
20+
$174.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit