Manufacturer Part #
DVK-AC4490LR-1000M
Software Development Interface for RAMP-AC Products
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Ezurio DVK-AC4490LR-1000M - Technical Attributes
Attributes Table
| Application Type: | RF Power |
| Core Supported: | AC4490 |
| Frequency: | 900 MHz (UHF-RFID) |
Features & Applications
The Laird RF RAMP-AC Development Kit board is the standard interface for software development on all Laird RAMP-AC products. This board is connected to a Windows PC via RS-232 connector and programmed via the Laird Configuration Utility.
Laird development kits provide a complete design environment to help engineers get up and running with our solutions in a matter of minutes. Each system includes the radio modules and accessories required to install and test RF, allowing for reduced R&D costs, quick agency certification, and fast time to market.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$129.64
3
$127.77
5
$126.91
15
$125.08
25+
$123.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Box