text.skipToContent text.skipToNavigation

Manufacturer Part #

EVK-ANNA-B402U

ANNA-B402 Cellular Development Platform 2.4GHz Evaluation Board

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
u-blox EVK-ANNA-B402U - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: ANNA-B402
Frequency: 2.4 GHz
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$109.67
USD
Quantity
Unit Price
1
$109.67
3
$108.18
5
$107.49
20
$105.65
30+
$104.45
Product Variant Information section