text.skipToContent text.skipToNavigation

Manufacturer Part #

BGS12WN6E6327XTSA1

BGS12WN6 Series 3.6 V 6 GHz 26 dB Wideband SPDT Diversity Switch-PG-TSNP-6-10

Product Specification Section
Infineon BGS12WN6E6327XTSA1 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 50MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.46dB
Input Power: 30dBm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
20
$0.365
150
$0.315
1,000
$0.27
5,000+
$0.23