Manufacturer Part #
BGS12WN6E6329XTSA1
Wideband SPDT diversity switch with Fast Switching Speed
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Package Style:TSNP-6-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BGS12WN6E6329XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
File
Date
Passivation/Dielectric Change
12/03/2024
Details and Download
Part Status:
Active
Active
Infineon BGS12WN6E6329XTSA1 - Technical Attributes
Attributes Table
| Operating Frequency-Max: | 9GHz |
| Operating Frequency-Min: | 50MHz |
| RF Switch Type: | SPDT |
| Insertion Loss-Max: | 1.12dB |
| Package Style: | TSNP-6-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000
$0.104
30,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
TSNP-6-2
Mounting Method:
Surface Mount