text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2409X3-C2

CG2409X3 Series SPDT 6 GHz 37.5 dBm Surface Mount High Power RF Switch - TSON-6

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
CEL CG2409X3-C2 - Technical Attributes
Attributes Table
Operating Frequency-Max: 6GHz
Operating Frequency-Min: 50MHz
RF Switch Type: SPDT
Insertion Loss-Max: 0.7dB
Package Style:  TSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$5,250.00
USD
Quantity
Unit Price
10,000+
$0.525
Product Variant Information section