Manufacturer Part #
AT86RF215-ZU
Dual Band IEEE 802.15.4 Transceiver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:416 per Tray Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip AT86RF215-ZU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for AT91SAM7S32B-MU-999, AT91SAM7S32B-MU, AT86RF215M-ZU, AT86RF215M-ZUR, AT86RF215IQ-ZUR, AT86RF215IQ-ZU, AT86RF215-ZU, ATSAM3N1AB MU, ATSAM3N0AA-MUR, ATSAM3N1AB-MUR, ATSAM3N00AA-MUR, ATSAM3N0AA-MU, ATSAM3N00AA-MU, ATSAM3S4AA-MUR, ATSAM3S2AA-MU, ATSAM3S4AA-MU, ATSAM3S2AA-MUR, ATSAM3S1AB-MUR, ATSAM3S1AB-MU, ATSAM4LC8AA-MU, ATSAM4LS8AA-MUR, ATSAM4LC8AA-MUR, ATSAM4LS8AA-MU, ATMEGA2564RFR2-ZFRP01, ATMEGA1284RFR2-ZFR, ATMEGA644RFR2-ZUR, ATMEGA2564RFR2-ZF, ATMEGA2564RFR2-ZU, ATMEGA644RFR2-ZFR, ATMEGA2564RFR2-ZFR, ATMEGA1284RFR2-ZUR, ATMEGA2564RFR2-ZUR, ATMEGA644RFR2-ZU, ATMEGA644RFR2-ZF, ATMEGA1284RFR2-ZF, and ATMEGA1284RFR2-ZU catalog part numbers (CPN) available in 48L VQFN (7x7x1.0mm) package at MMT assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Change Implementation Status: In ProgressEstimated First Ship Date: 18 March 2026 (date code: 2612)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected ATSAM3S2A, ATSAM3S4A, ATSAM3S1A, ATSAM3N00A,ATSAM3N1A, ATSAM3N0A, AT91SAM7S32, AT86RF215M, ATmega1284RFR2, ATmega2564RFR2, ATmega644RFR2, AT86RF215, AT86RF215IQ, ATSAM4LS8A, ATSAM4LC8A, AT91SAM7S321, and ATSAM3N0AA device families available in 48L VQFN (7x7x1.0mm) package at MMT assembly site.Reason for Change: To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire as a new wire material.
Part Status:
Microchip AT86RF215-ZU - Technical Attributes
| Data Rate: | 2.4Mbps |
| Output Power: | 16dBm |
| Supply Voltage: | 1.8V to 3.6V |
| Sensitivity: | -123dBm |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
416 per Tray
Package Style:
QFN-48
Mounting Method:
Surface Mount