text.skipToContent text.skipToNavigation

Manufacturer Part #

L6364W

Dual channel transceiver IC for SIO and IO-Link sensor applications

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6364W - Technical Attributes
Attributes Table
Frequency Range: 0.5MHz to 2MHz
Supply Voltage: 4.5V to 35V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$11,200.00
USD
Quantity
Unit Price
5,000+
$2.24
Product Variant Information section