text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF6V12250HR5

RF MOSFET Transistors VHV6 250W 50V NI780

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MRF6V12250HR5 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Gate-Source Voltage-Max [Vgss]: 10V
Gate Source Threshold: 1.7V
Input Capacitance: 695pF
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$26,597.00
USD
Quantity
Unit Price
50+
$531.94
Product Variant Information section