text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52833-QIAA-R7

NRF52833 Series 512 kB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - AQFN-73

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Nordic Semiconductor NRF52833-QIAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 5.5V
Sensitivity: -103dBm
Supply Current: 30.4mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 73
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,904.00
USD
Quantity
Unit Price
800+
$3.63
Product Variant Information section