text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF52840-QFAA-F-R

NRF52840 Series 1 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Nordic Semiconductor NRF52840-QFAA-F-R - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 5.5V
Sensitivity: -103dBm
Supply Current: 32.7mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,540.00
USD
Quantity
Unit Price
3,000+
$4.18
Product Variant Information section