Manufacturer Part #
NRF54H20-CKAA-R7
NRF54H20 Series 2 MB Flash 1 MB RAM 2.4 GHz 802.15.4/Bluetooth Transceiver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF54H20-CKAA-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NRF54H20-CKAA-R7 - Technical Attributes
Attributes Table
| Frequency Range: | 2.4GHz |
| Data Rate: | 4Mbps |
| Output Power: | 10dBm |
| Sensitivity: | -104dBm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1,500+
$6.67
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount