Manufacturer Part #
NRF54L15-QDAA-R
NRF54L15 Series 1.5 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NRF54L15-QDAA-R - Product Specification
Nordic Semiconductor NRF54L15-QDAA-R - Technical Attributes
Attributes Table
| Frequency Range: | 2400MHz to 2500MHz |
| Data Rate: | 4Mbps |
| Output Power: | 7dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Sensitivity: | -104dBm |
| Supply Current: | 9.1mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 40 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount