text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF7001-QFAA-R7

NRF7001 Series 2.4 GHz 802.11b/g/n/ax Wireless Companion IC - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF7001-QFAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2401MHz to 2495MHz
Data Rate: 86Mbps
Output Power: 21dBm
Supply Voltage: 2.9V to 4.5V
Sensitivity: -98.6dBm
Supply Current: 252mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 2
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,230.00
USD
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section