
Manufacturer Part #
ATA8402C-6AQY-66
Industrial UHF ASK/FSK Tx 433 MHz
Product Specification Section
Microchip ATA8402C-6AQY-66 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
08/10/2022 Details and Download
EOL Description:The ATA8402C-6AQY-66 catalog part number (CPN) will be moving to End of Life (EOL) status effective today. This catalog part number will no longer be offered after August 1, 2023. Reason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Last date for bookings (LTB): May 1, 2023Last date for shipments (LTS): August 1, 2023
Part Status:
Active
Active
Microchip ATA8402C-6AQY-66 - Technical Attributes
Attributes Table
Frequency Range: | 429MHz to 439MHz |
Data Rate: | 50kbps |
Output Power: | 7.5dBm |
Supply Current: | 9mA |
Supply Voltage: | 2V to 4V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
5,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Package Style:
TSSOP-8
Mounting Method:
Surface Mount