text.skipToContent text.skipToNavigation

Manufacturer Part #

SK320BTR

SK320B Series 200 V 3 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SK320BTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 900mV
Configuration: Single
Diode Capacitance-Max: 100pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,866.00
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0648
9,000
$0.0641
12,000
$0.0637
15,000+
$0.0622
Product Variant Information section