text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2834238-2

SlimSeal Series 2 Position 2.5 mm Pitch Male Pin White Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2834238-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.5 mm
Mating Type: Latch Holder
Termination: Solder
Material: LCP
Color: Natural
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10080
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,772.00
USD
Quantity
Unit Price
96
$0.305
384
$0.295
960
$0.29
2,400
$0.285
3,840+
$0.275
Product Variant Information section