Manufacturer Part #
10127720-042LF
4 Position Dual Row 3 mm Pitch Male Pin Right Angle Plug Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:615 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 10127720-042LF - Product Specification
Amphenol Communications Solutions 10127720-042LF - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 8.5A |
| Contact Plating: | Gold Flash |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Locking Ramp |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
615
$0.36
1,230
$0.355
2,460
$0.35
3,075+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
615 per Tray
Mounting Method:
Through Hole