Manufacturer Part #
89898-308ALF
Dubox®, BTB conn. Rec Vert SMT, Dual Entry; Dbl row 16 pos. 2.54mm pitch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:650 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 89898-308ALF - Product Specification
Amphenol Communications Solutions 89898-308ALF - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 16 |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Thermoplastic |
| Color: | Grey |
| Fastening Type: | Push-Pull |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
650
$0.855
1,300
$0.845
1,950+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount