text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-3T

CST Series 55 mH 3.75 Ohm DCR 25 A 200CT Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Triad Magnetics CST306-3T - Technical Attributes
Attributes Table
Type: Current Sense
Inductance: 55mH
DC Resistance: 3.75Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.80
USD
Quantity
Unit Price
10
$3.68
25
$3.64
50
$3.60
150
$3.54
300+
$3.46
Product Variant Information section