Manufacturer Part #
FS24-1500
FS24 Series 24 V Dual Primary Dual Secondary Split Bobbin Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics FS24-1500 - Technical Attributes
Attributes Table
| Primary - Voltage: | 115V |
| Seconary Voltage: | 12V |
| Power Rating (V/A): | 36V/A |
| Rated Current: | 3A |
| Primary Winding: | Dual |
| Secondary Winding: | Dual |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2
$14.30
5
$14.18
20
$14.00
40
$13.91
100+
$13.70
Product Variant Information section
Available Packaging
Package Qty:
30 per
Mounting Method:
Through Hole