Manufacturer Part #
PA1836NLT
Power Transformer 2:2.33:1 1800Vrms Dual+Auxilary Prim. Single Sec. 9V/36V/12V P
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PA1836NLT - Technical Attributes
Attributes Table
| Inductance: | 4.5µH |
| Operating Temp Range: | -40°C to +125°C |
| Length: | 21.84mm |
| Width: | 29.21mm |
| Height - Max: | 11.43mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount