Manufacturer Part #
VP1-0102-R
VP1-0102 Series 6.5 uH 0.145 Ohm Surface Mount Inductor and Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton VP1-0102-R - Technical Attributes
Attributes Table
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 1:1 |
| Rated Current: | 0.85A |
| Inductance: | 6.5µH |
| DC Resistance: | 0.145Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount