Manufacturer Part #
VP3-0047-R
VP3 Series 3.8 uH 1.47 A 0.061 Ohm Surface Mount Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton VP3-0047-R - Technical Attributes
Attributes Table
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 2:1 |
| Rated Current: | 1.47A |
| Inductance: | 3.8µH |
| DC Resistance: | 0.061Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$2.54
400
$2.52
600
$2.50
800+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount