text.skipToContent text.skipToNavigation

Manufacturer Part #

VP4-0860TR-R

VP4 Series 87 uH 1.7 A 0.057 Ohm Surface Mount Power Transformer

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton VP4-0860TR-R - Technical Attributes
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 1.7A
Inductance: 87µH
DC Resistance: 0.057Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
140
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$403.20
USD
Quantity
Unit Price
140
$2.88
280
$2.85
420
$2.84
560
$2.83
700+
$2.79
Product Variant Information section