Manufacturer Part #
VP5-0067TR-R
VP5-0067 Series 4.3 uH 0.047 Ohm Surface Mount Inductor and Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:115 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton VP5-0067TR-R - Technical Attributes
Attributes Table
| Type: | Flyback |
| Turns Ratio (Np:Ns): | 1:1 |
| Rated Current: | 2.08A |
| Inductance: | 4.3µH |
| DC Resistance: | 0.047Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
115
$3.14
230
$3.11
345
$3.09
460
$3.08
575+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
115 per Reel
Mounting Method:
Surface Mount