Manufacturer Part #
VPS16-5000
VPS Series 80 VA 10 A Dual Bobbin Insulated Chassis Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPS16-5000 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 10A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$22.71
16
$22.55
24
$22.46
40
$22.34
80+
$22.09
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount