Manufacturer Part #
VPS36-3600
VPS Series 130 VA 7.2 A Dual Bobbin Insulated Chassis Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPS36-3600 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 7.2A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$30.49
16
$30.26
24
$30.12
32
$30.02
40+
$29.72
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount