Manufacturer Part #
VPT36-690
VPT Series 25 VA 1.38 A Dual Bobbin Insulated Chassis Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPT36-690 - Technical Attributes
Attributes Table
| Type: | Toroid |
| Rated Current: | 1.38A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
36
$16.85
72
$16.74
108+
$16.63
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Mounting Method:
Chassis Mount